Part Details for CS160808-R82K by Bourns Inc
Overview of CS160808-R82K by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS160808-R82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9967
|
Newark | Inductor,ferrite,820Nh,10+% Tol,10-% Tol,0603-Case |Bourns CS160808-R82K Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
118-CS160808-R82KCT-ND
|
DigiKey | FIXED IND 820NH 100MA 1.4OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10009 In Stock |
|
$0.0384 / $0.1200 | Buy Now |
DISTI #
CS160808-R82K
|
Avnet Americas | Multilayer Inductor, 820 nH, 1.4 Ohm, ± 10%, 130 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-R82K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0328 / $0.0372 | Buy Now |
DISTI #
652-CS160808-R82K
|
Mouser Electronics | RF Inductors - SMD 0.82uH '10% | 39710 |
|
$0.0370 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0339 / $0.0417 | Buy Now |
DISTI #
CS160808-R82K
|
Avnet Americas | Multilayer Inductor, 820 nH, 1.4 Ohm, ± 10%, 130 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-R82K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0328 / $0.0372 | Buy Now |
DISTI #
CS160808-R82K
|
Avnet Abacus | Multilayer Inductor, 820 nH, 1.4 Ohm, � 10%, 130 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CS160808-R82K) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0339 / $0.0417 | Buy Now |
Part Details for CS160808-R82K
CS160808-R82K CAD Models
CS160808-R82K Part Data Attributes:
|
CS160808-R82K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CS160808-R82K
Bourns Inc
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 1608, CHIP, 1608, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |