Part Details for CS18055_VICTORIA-MINI-W-PC by LEDIL
Overview of CS18055_VICTORIA-MINI-W-PC by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS18055_VICTORIA-MINI-W-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9570
|
Newark | Cs18055_Victoria-Mini-W-Pc Rohs Compliant: Yes |Ledil CS18055_VICTORIA-MINI-W-PC Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9400 | Buy Now |
DISTI #
711-CS18055_VICTORIA-MINI-W-PC-ND
|
DigiKey | ASSEMBLY80 POSMM (D) Min Qty: 92 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1806 | Buy Now |
DISTI #
CS18055_VICTORIA-M
|
Avnet Americas | LED Lens Cover 60° Wide Beam Polycarbonate 180mm x 10.8mm Box - Bulk (Alt: CS18055_VICTORIA-M) RoHS: Compliant Min Qty: 92 Package Multiple: 4 Container: Bulk | 0 |
|
$4.8576 / $6.1908 | Buy Now |
DISTI #
928-CS18055MINIWPC
|
Mouser Electronics | LED Lighting Lenses Assemblies 60 DEG WIDE BEAM INGRESS PROTECTED PC RoHS: Compliant | 88 |
|
$6.6300 / $12.2500 | Buy Now |
|
Future Electronics | Assembly 80 Posmm (D) RoHS: Compliant pbFree: Yes Min Qty: 92 Package Multiple: 4 Container: Tray | 0Tray |
|
$8.0300 / $8.1700 | Buy Now |
DISTI #
CS18055_VICTORIA-M
|
Avnet Americas | LED Lens Cover 60° Wide Beam Polycarbonate 180mm x 10.8mm Box - Bulk (Alt: CS18055_VICTORIA-M) RoHS: Compliant Min Qty: 92 Package Multiple: 4 Container: Bulk | 0 |
|
$4.8576 / $6.1908 | Buy Now |
DISTI #
CS18055_VICTORIA-MINI-W-PC
|
Avnet Silica | LED Lens Cover 60� Wide Beam Polycarbonate 180mm x 10.8mm Box (Alt: CS18055_VICTORIA-MINI-W-PC) RoHS: Compliant Min Qty: 92 Package Multiple: 4 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS18055_VICTORIA-MINI-W-PC
CS18055_VICTORIA-MINI-W-PC CAD Models
CS18055_VICTORIA-MINI-W-PC Part Data Attributes:
|
CS18055_VICTORIA-MINI-W-PC
LEDIL
Buy Now
|
Compare Parts:
CS18055_VICTORIA-MINI-W-PC
LEDIL
|
Samacsys Manufacturer | LEDIL |