Part Details for CS19-08HO1S-TRL by IXYS Corporation
Overview of CS19-08HO1S-TRL by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS19-08HO1S-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CS19-08HO1S-TRLCT-ND
|
DigiKey | SCR 800V 29A TO263 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
770 In Stock |
|
$2.1833 / $4.4900 | Buy Now |
DISTI #
747-CS19-08HO1S-TRL
|
Mouser Electronics | SCRs SCR TO263 800V 20A SINGLE | 800 |
|
$2.2500 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$1.3000 | Buy Now |
DISTI #
CS19-08HO1S-TRL
|
TTI | SCRs SCR TO263 800V 20A SINGLE Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.1400 / $2.2300 | Buy Now |