Part Details for CS28B1984 by LeaderTech
Overview of CS28B1984 by LeaderTech
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS28B1984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1337
|
Newark | Ferrite Core, Split, 13.3Mm, 62Ohm/100Mhz, Cable Diameter:13.3Mm, Frequency Min:-, Frequency Max:-, Impedance:62Ohm, Product Range:- Rohs Compliant: Yes |Leader Tech-Ferrishield CS28B1984 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
CS28B1984-ND
|
DigiKey | FERRITE 62OHM HINGED 13.30MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now |
DISTI #
861-CS28B1984
|
Mouser Electronics | Ferrite Clamp On Cores Round Cable Snap 0.525" I.D. 62@100 RoHS: Compliant | 14 |
|
$18.4900 / $21.5300 | Buy Now |
DISTI #
70029153
|
RS | Split Cable Snap | Leader Tech / FerriShield CS28B1984 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 173 |
|
$13.2800 / $18.7000 | Buy Now |
|
Quest Components | FERRITE CLAMP ON CORE, ROUND CABLE SNAP, 0.525" I.D. | 28 |
|
$6.5000 / $15.0000 | Buy Now |
DISTI #
1249524
|
element14 Asia-Pacific | SPLIT CORE FERRITE BEAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.6223 / $24.5854 | Buy Now |
DISTI #
1249524
|
Farnell | SPLIT CORE FERRITE BEAD RoHS: Compliant Min Qty: 20 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$17.5289 / $22.4730 | Buy Now |