Part Details for CS3225X7R225K101NRK by Samwha Capacitor Group
Overview of CS3225X7R225K101NRK by Samwha Capacitor Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3225X7R225K101NRK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 2.2uF X7R 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1137 |
|
$0.0775 / $0.1607 | Buy Now |
DISTI #
CMC1210-2200N-KX100-SM
|
Maritex | Ceramic capacitor SMD, 1210, 2.2uF, 100V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 44500 |
|
$0.0590 / $0.1660 | Buy Now |