Part Details for CS4225-BL by Cirrus Logic
Overview of CS4225-BL by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS4225-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4225-BL-ND
|
DigiKey | DIGITAL AUDIO CONVERSION SYSTEM Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7762 In Stock |
|
$25.2900 | Buy Now |
|
Quest Components | DIGITAL AUDIO CONVERSION SYSTEM, PQCC44 | 8 |
|
$19.5000 | Buy Now |
|
Quest Components | DIGITAL AUDIO CONVERSION SYSTEM, PQCC44 | 1 |
|
$19.5000 | Buy Now |
|
Rochester Electronics | CS4225 - Digital Audio Conversion System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7762 |
|
$21.7100 / $25.5400 | Buy Now |
Part Details for CS4225-BL
CS4225-BL CAD Models
CS4225-BL Part Data Attributes:
|
CS4225-BL
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4225-BL
Cirrus Logic
Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for CS4225-BL
This table gives cross-reference parts and alternative options found for CS4225-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4225-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4225-BL | Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Crystal Semiconductor Corp | CS4225-BL vs CS4225-BL |