Part Details for CS4272-CZZR by Cirrus Logic
Overview of CS4272-CZZR by Cirrus Logic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CS4272-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4272-CZZR
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP T/R - Tape and Reel (Alt: CS4272-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
777-CS4272-CZZR
|
Mouser Electronics | Interface - CODECs IC 24Bit 192kHz 114dB Str Codec RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
|
Bristol Electronics | 7002 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$3.3519 / $6.7038 | Buy Now | |
|
Ameya Holding Limited | IC CODEC AUD 24BIT 114DB 28TSSOP | 112000 |
|
RFQ | |
DISTI #
CS4272-CZZR
|
Avnet Silica | Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP T/R (Alt: CS4272-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
|
New Advantage Corporation | TSSOP 28/C�/IC 24BIT 192KHZ 114DB STR CODEC RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$4.2100 / $4.5200 | Buy Now |
|
Sense Electronic Company Limited | TSSOP28 | 7500 |
|
RFQ | |
|
Win Source Electronics | General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R / IC CODEC AUD 24BIT 114DB 28TSSOP | 133300 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for CS4272-CZZR
CS4272-CZZR CAD Models
CS4272-CZZR Part Data Attributes:
|
CS4272-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4272-CZZR
Cirrus Logic
Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.3V POWER SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4272-CZZR
This table gives cross-reference parts and alternative options found for CS4272-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4272-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4272-CZZ | Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS4272-CZZR vs CS4272-CZZ |