Datasheets
CS4330-BS by:

D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8

Part Details for CS4330-BS by Cirrus Logic

Overview of CS4330-BS by Cirrus Logic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for CS4330-BS

Part # Distributor Description Stock Price Buy
Rochester Electronics CS4330 - 8 Pin Stereo D/A Converter For Digital Audio RoHS: Not Compliant Status: Obsolete Min Qty: 1 20
  • 1 $7.4500
  • 25 $7.3000
  • 100 $7.0000
  • 500 $6.7100
  • 1,000 $6.3300
$6.3300 / $7.4500 Buy Now

Part Details for CS4330-BS

CS4330-BS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS4330-BS Part Data Attributes:

CS4330-BS Cirrus Logic
Buy Now Datasheet
Compare Parts:
CS4330-BS Cirrus Logic D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CIRRUS LOGIC INC
Package Description PLASTIC, SOIC-8
Reach Compliance Code unknown
Samacsys Manufacturer Cirrus Logic
Analog Output Voltage-Max 4.07 V
Analog Output Voltage-Min 3.33 V
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 5.29 mm
Number of Bits 18
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.13 mm
Supply Current-Max 32 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.25 mm

Alternate Parts for CS4330-BS

This table gives cross-reference parts and alternative options found for CS4330-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4330-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS4330-BS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Crystal Semiconductor Corp CS4330-BS vs CS4330-BS
Part Number Description Manufacturer Compare
CS4337KS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Crystal Semiconductor Corp CS4330-BS vs CS4337KS
CS4338-DSZ D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Cirrus Logic CS4330-BS vs CS4338-DSZ
CS4339-KSZ D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Cirrus Logic CS4330-BS vs CS4339-KSZ
CS4338-KSZ D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Cirrus Logic CS4330-BS vs CS4338-KSZ
CS4334-DSZ D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Cirrus Logic CS4330-BS vs CS4334-DSZ
CS4331-KS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Crystal Semiconductor Corp CS4330-BS vs CS4331-KS
CS4339KS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Crystal Semiconductor Corp CS4330-BS vs CS4339KS
CS4335-KSZ D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Cirrus Logic CS4330-BS vs CS4335-KSZ
CS4333-KS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Crystal Semiconductor Corp CS4330-BS vs CS4333-KS
CS4331-BS D/A Converter, 1 Func, Serial Input Loading, PDSO8, PLASTIC, SOIC-8 Cirrus Logic CS4330-BS vs CS4331-BS

CS4330-BS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS4330-BS by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS4330-BS by Cirrus Logic

  • Please alert me when CS4330-BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS4330-BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS4330-BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS4330-BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS4330-BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS4330-BS by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: