Part Details for CS4362-KQZ by Cirrus Logic
Overview of CS4362-KQZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for CS4362-KQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4362-KQZ
|
Avnet Americas | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray - Rail/Tube (Alt: CS4362-KQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, PQFP48 | 41 |
|
$8.2193 / $12.6450 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, PQFP48 | 128 |
|
$8.9880 / $11.5560 | Buy Now |
|
Rochester Electronics | CS4362 - 114 Db, 192 Khz 6-Channel D/A Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 4883 |
|
$8.4300 / $9.9200 | Buy Now |
Part Details for CS4362-KQZ
CS4362-KQZ CAD Models
CS4362-KQZ Part Data Attributes:
|
CS4362-KQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4362-KQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.28 V | |
Analog Output Voltage-Min | 3.87 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |