Part Details for CS47048C-DQZR by Cirrus Logic
Overview of CS47048C-DQZR by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS47048C-DQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2307-1-ND
|
DigiKey | IC AUD SOC 32BIT 4CH 100LQFP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$27.0138 / $36.3600 | Buy Now |
DISTI #
CS47048C-DQZR
|
Avnet Americas | DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R - Tape and Reel (Alt: CS47048C-DQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.5342 / $27.1485 | Buy Now |
DISTI #
777-CS47048C-DQZR
|
Mouser Electronics | Audio DSPs IC 32bit A/D Process SOC DSP RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 268 |
|
RFQ | ||
DISTI #
CS47048C-DQZR
|
Avnet Americas | DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R - Tape and Reel (Alt: CS47048C-DQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.5342 / $27.1485 | Buy Now |
DISTI #
CS47048C-DQZR
|
Avnet Silica | DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R (Alt: CS47048C-DQZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS47048C-DQZR
CS47048C-DQZR CAD Models
CS47048C-DQZR Part Data Attributes:
|
CS47048C-DQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47048C-DQZR
Cirrus Logic
Consumer Circuit, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |