-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost Regulator, Positive, 1.5 A, 560 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5977
|
Newark | Isolated Dc/Dc Conv, 560Khz, Soic-8, Regulator Output Type:Fixed, Topology:Boost, Input Voltage Min:2.7V, Input Voltage Max:30V, Output Current:1.5A, No. Of Pins:8Pins, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Onsemi CS5173EDR8G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2513 |
|
$1.1100 / $2.3900 | Buy Now |
DISTI #
45J0656
|
Newark | Ic, smps Controller, current-Mode, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi CS5173EDR8G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9720 / $1.3100 | Buy Now |
DISTI #
CS5173EDR8GOSCT-ND
|
DigiKey | IC REG MULT CONFG ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
797 In Stock |
|
$0.9817 / $2.3200 | Buy Now |
DISTI #
CS5173EDR8G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R - Tape and Reel (Alt: CS5173EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9642 / $1.1508 | Buy Now |
DISTI #
863-CS5173EDR8G
|
Mouser Electronics | Switching Voltage Regulators 1.5A High Efficiency Boost RoHS: Compliant | 3800 |
|
$0.9720 / $2.3100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
CS5173EDR8G
|
Avnet Asia | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.9148 / $1.0232 | Buy Now |
DISTI #
CS5173EDR8G
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG MULT CONFIG INV ADJ 8SOIC | 4270 |
|
RFQ | |
DISTI #
CS5173EDR8G
|
EBV Elektronik | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N T/R (Alt: CS5173EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 22500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5173EDR8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5173EDR8G
onsemi
Boost Regulator, Positive, 1.5 A, 560 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 620 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CS5173EDR8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5173EDR8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5174ED8 | 1.5A SWITCHING REGULATOR, 560kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS5173EDR8G vs CS5174ED8 |
CS5173ED8 | 1.5A SWITCHING REGULATOR, 560kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS5173EDR8G vs CS5173ED8 |
CS5174ED8G | Boost Regulator, Negative, 1.5 A, 560 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS5173EDR8G vs CS5174ED8G |
CS5174EDR8 | 1.5A SWITCHING REGULATOR, 560kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | onsemi | CS5173EDR8G vs CS5174EDR8 |
CS5174EDR8G | Boost Regulator, Negative, 1.5 A, 560 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | CS5173EDR8G vs CS5174EDR8G |