Part Details for CS5361K-KSZ by Cirrus Logic
Overview of CS5361K-KSZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS5361K-KSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5361K-KSZ-ND
|
DigiKey | IC 24BIT 114DB 192KHZ MULTI-BIT Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7746 / $17.0500 | Buy Now |
DISTI #
CS5361K-KSZ
|
Avnet Americas | ADC Dual Delta-Sigma 192ksps 24-bit Serial I2S 24-Pin SOIC Bulk - Trays (Alt: CS5361K-KSZ) RoHS: Not Compliant Min Qty: 186 Package Multiple: 31 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$12.8640 | Buy Now |
DISTI #
CS5361K-KSZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 2.37÷5.25V, SO24 Min Qty: 1 | 0 |
|
$13.5000 / $18.9000 | RFQ |
DISTI #
CS5361K-KSZ
|
Avnet Silica | ADC Dual Delta-Sigma 192ksps 24-bit Serial I2S 24-Pin SOIC Bulk (Alt: CS5361K-KSZ) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 20 Weeks, 0 Days | Silica - 62 |
|
Buy Now |
Part Details for CS5361K-KSZ
CS5361K-KSZ CAD Models
CS5361K-KSZ Part Data Attributes:
|
CS5361K-KSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5361K-KSZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Analog Input Voltage-Max | 6.0375 V | |
Analog Input Voltage-Min | -6.0375 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.52 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |