Part Details for CS5371-BSZ by Cirrus Logic
Overview of CS5371-BSZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS5371-BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5371-BSZ-ND
|
DigiKey | DELTA SIGMA MODULATOR Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
541 In Stock |
|
$113.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 444 |
|
$161.0973 / $219.1800 | Buy Now |
|
Quest Components | 13 |
|
$253.5000 / $292.5000 | Buy Now | |
|
Rochester Electronics | CS5371 - Low-Power, High-Performance Delta Sigma Modulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 541 |
|
$97.3000 / $114.4800 | Buy Now |
Part Details for CS5371-BSZ
CS5371-BSZ CAD Models
CS5371-BSZ Part Data Attributes:
|
CS5371-BSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5371-BSZ
Cirrus Logic
Telecom Circuit, 1-Func, PDSO24, LEAD FREE, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CS5371-BSZ
This table gives cross-reference parts and alternative options found for CS5371-BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5371-BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5371-BS | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | Cirrus Logic | CS5371-BSZ vs CS5371-BS |