-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1111-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20SSOP Min Qty: 264 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9566 | Buy Now |
DISTI #
CS5531-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5531-ASZ) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$7.7592 / $8.5860 | Buy Now |
DISTI #
777-CS5531-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Ch 16-Bit ADCs w/ Ultra Low Noise PGIA RoHS: Compliant | 0 |
|
$9.3100 / $13.4800 | Order Now |
DISTI #
CS5531-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5531-ASZ) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$7.7592 / $8.5860 | Buy Now |
DISTI #
CS5531-ASZ
|
TME | IC: A/D converter, Ch: 2, 16bit, 3.84ksps, 2.5÷5V, SSOP20 Min Qty: 1 | 0 |
|
$8.8800 / $12.4000 | RFQ |
DISTI #
CS5531-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5531-ASZ) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$7.7592 / $8.5860 | Buy Now |
DISTI #
CS5531-ASZ
|
Avnet Silica | ADC Single Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP (Alt: CS5531-ASZ) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5531-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5531-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00384 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5531-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5531-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5531-ASZ-R | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20 | Cirrus Logic | CS5531-ASZ vs CS5531-ASZ-R |
CS5531-AS-R | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 0.200 INCH, PLASTIC, SSOP-20 | Cirrus Logic | CS5531-ASZ vs CS5531-AS-R |
CS5531-AS | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, PLASTIC, SSOP-20 | Cirrus Logic | CS5531-ASZ vs CS5531-AS |