-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1116-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
912 In Stock |
|
$14.2446 / $19.9200 | Buy Now |
DISTI #
CS5534-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP - Rail/Tube (Alt: CS5534-BSZ) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$12.4684 / $13.7970 | Buy Now |
DISTI #
777-CS5534-BSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Ch 24-Bit ADCs w/ Ultra Low Noise PGIA RoHS: Compliant | 1653 |
|
$14.2400 / $19.9100 | Buy Now |
DISTI #
CS5534-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP - Rail/Tube (Alt: CS5534-BSZ) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$12.4684 / $13.7970 | Buy Now |
DISTI #
CS5534-BSZ
|
TME | IC: A/D converter, Ch: 4, 24bit, 3.84ksps, 2.5÷5V, SSOP24 Min Qty: 1 | 114 |
|
$18.9000 / $25.0000 | Buy Now |
DISTI #
CS5534-BSZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP - Rail/Tube (Alt: CS5534-BSZ) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$12.4684 / $13.7970 | Buy Now |
DISTI #
CS5534-BSZ
|
Avnet Silica | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP (Alt: CS5534-BSZ) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS5534-BSZ
|
Avnet Silica | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP (Alt: CS5534-BSZ) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 24SSOP | 9750 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5534-BSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5534-BSZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00384 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5534-BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5534-BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5534-ASZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-24 | Cirrus Logic | CS5534-BSZ vs CS5534-ASZ |
CS5534-AS | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO24, 0.200 INCH, PLASTIC, SSOP-24 | Crystal Semiconductor Corp | CS5534-BSZ vs CS5534-AS |
CS5534-BS | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO24, 0.200 INCH, PLASTIC, SSOP-24 | Crystal Semiconductor Corp | CS5534-BSZ vs CS5534-BS |
CS5534-BS | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, PLASTIC, SSOP-24 | Cirrus Logic | CS5534-BSZ vs CS5534-BS |