Part Details for CS5536AD by AMD
Overview of CS5536AD by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5536AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5536AD
|
Avnet Americas | MPU Geode LX 32-Bit 100MHz 208-Pin PBGA - Trays (Alt: CS5536AD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.9450 / $17.5250 | Buy Now |
DISTI #
CS5536AD
|
Avnet Americas | MPU Geode LX 32-Bit 100MHz 208-Pin PBGA - Trays (Alt: CS5536AD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.9450 / $17.5250 | Buy Now |
DISTI #
CS5536AD
|
Avnet Americas | MPU Geode LX 32-Bit 100MHz 208-Pin PBGA - Trays (Alt: CS5536AD) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.9450 / $17.5250 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for CS5536AD
CS5536AD CAD Models
CS5536AD Part Data Attributes
|
CS5536AD
AMD
Buy Now
Datasheet
|
Compare Parts:
CS5536AD
AMD
Microprocessor Circuit, CMOS, PBGA208, LEAD FREE, PLASTIC, MS-034RAJ-2, BGA-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | AMD | |
Additional Feature | ALSO OPERATES AT 1.25 V AND 1.4 TYP | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CS5536AD
This table gives cross-reference parts and alternative options found for CS5536AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5536AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5536AC | Microprocessor Circuit, CMOS, PBGA208, PLASTIC, MS-034RAJ-2, BGA-208 | AMD | CS5536AD vs CS5536AC |