Part Details for CS61575-IP1 by Cirrus Logic
Overview of CS61575-IP1 by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS61575-IP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS61575-IP1-ND
|
DigiKey | CS61575 - T1/E1 LINE INTERFACE Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$11.2600 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | PCM TRANSCEIVER, Single, CEPT PCM-30/E-1, 28 Pin, Plastic, DIP | 13 |
|
$18.5000 / $22.5000 | Buy Now |
|
Rochester Electronics | CS61575 - T1/E1 Line Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for CS61575-IP1
CS61575-IP1 CAD Models
CS61575-IP1 Part Data Attributes:
|
CS61575-IP1
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS61575-IP1
Cirrus Logic
PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.0667 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CS61575-IP1
This table gives cross-reference parts and alternative options found for CS61575-IP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS61575-IP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS61575-IP1 | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, PLASTIC, DIP-28 | Crystal Semiconductor Corp | CS61575-IP1 vs CS61575-IP1 |