-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X8225
|
Newark | Mlcc,b,440/300Vacv,100Pf,±10%,7.5Mm/Bulk |Tdk CS65-B2GA101KANKA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
81AK3543
|
Newark | Disc Cap, 100Pf, Class X1/Y2, Th Rohs Compliant: Yes |Tdk CS65-B2GA101KANKA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0560 / $0.2730 | Buy Now |
DISTI #
445-15869-ND
|
DigiKey | CAP CER 100PF 300/440VAC RAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.2833 / $0.8800 | Buy Now |
DISTI #
CS65-B2GA101KANKA
|
Avnet Americas | Capacitor Ceramic 100pF 440V/300V 10% 7.5mm Radial Bulk - Bulk (Alt: CS65-B2GA101KANKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3627 | Buy Now |
DISTI #
810-CS65-B2GA101KANA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 RoHS: Compliant | 437 |
|
$0.2830 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2670 | Buy Now |
DISTI #
CS65-B2GA101KANKA
|
Avnet Americas | Capacitor Ceramic 100pF 440V/300V 10% 7.5mm Radial Bulk - Bulk (Alt: CS65-B2GA101KANKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3627 | Buy Now |
DISTI #
CS65-B2GA101KANKA
|
Avnet Americas | Capacitor Ceramic 100pF 440V/300V 10% 7.5mm Radial Bulk - Bulk (Alt: CS65-B2GA101KANKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS65-B2GA101KANKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS65-B2GA101KANKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | AEC-Q200, CSA, CQC, IEC60384-14, UL,VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |