-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS65-B2GA101KYVKA-ND
|
DigiKey | CAP CER 100PF 300/440VAC Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0951 | Buy Now |
DISTI #
810-CS65-B2GA101KYVK
|
Mouser Electronics | Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA151KGKA RoHS: Compliant | 0 |
|
$0.0760 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0648 | Buy Now |
DISTI #
CS65-B2GA101KYVKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: CS65-B2GA101KYVKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4379973
|
Farnell | SUPPRESSION CAPACITOR, 100PF, X1/Y2 RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0899 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS65-B2GA101KYVKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS65-B2GA101KYVKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFTEY CLASS: X1/Y2 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |