Part Details for CS8183YDWF20G by onsemi
Overview of CS8183YDWF20G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8183YDWF20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0593
|
Newark | Cs8183Ydwf20G, Shift Registers |Onsemi CS8183YDWF20G Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.4200 | Buy Now |
|
Quest Components | 851 |
|
$2.2200 / $4.4400 | Buy Now | |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 2 Output, 2.8V1 Min, 45V1 Max, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14311 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for CS8183YDWF20G
CS8183YDWF20G CAD Models
CS8183YDWF20G Part Data Attributes:
|
CS8183YDWF20G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8183YDWF20G
onsemi
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Line Regulation-Max (%/V) | 0.0167 | |
Load Regulation-Max(%) | 0.357% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 45 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage2-Max | 45 V | |
Output Voltage2-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for CS8183YDWF20G
This table gives cross-reference parts and alternative options found for CS8183YDWF20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8183YDWF20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS8183YDWF20 | 200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 38-TUBE | onsemi | CS8183YDWF20G vs CS8183YDWF20 |
CS8183YDWF20 | Adjustable Positive LDO Regulator, PDSO20, SO-20 | Cherry Semiconductor Corporation | CS8183YDWF20G vs CS8183YDWF20 |