Part Details for CS8240YTQ5 by onsemi
Overview of CS8240YTQ5 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for CS8240YTQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0597
|
Newark | Cs8240Ytq5, Single Bipolar Transistors |Onsemi CS8240YTQ5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 35 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.1A, BIPolar, PSFM5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3290 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for CS8240YTQ5
CS8240YTQ5 CAD Models
CS8240YTQ5 Part Data Attributes:
|
CS8240YTQ5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8240YTQ5
onsemi
1.1A BUF OR INV BASED PRPHL DRVR, PSFM5, STRAIGHT, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.225 A | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs |
Alternate Parts for CS8240YTQ5
This table gives cross-reference parts and alternative options found for CS8240YTQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8240YTQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8240YT5 | IC,PERIPHERAL DRIVER,1 DRIVER,BIPOLAR,SIP,5PIN,PLASTIC | onsemi | CS8240YTQ5 vs CS-8240YT5 |
CS-8240YT5 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.1A, BIPolar, PSFM5, | Cherry Semiconductor Corporation | CS8240YTQ5 vs CS-8240YT5 |