Part Details for CS8281YDP5 by onsemi
Overview of CS8281YDP5 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8281YDP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0601
|
Newark | Cs8281Ydp5, Shift Registers |Onsemi CS8281YDP5 Min Qty: 590 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.8220 | Buy Now |
DISTI #
2156-CS8281YDP5-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1850 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PSSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1850 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for CS8281YDP5
CS8281YDP5 CAD Models
CS8281YDP5 Part Data Attributes
|
CS8281YDP5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8281YDP5
onsemi
5.0 V, 250 mA / 5.0 V, 100 mA Micropower Low Dropout Regulator with ENABLE, D2PAK, 5 Lead, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 74 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8281YDP5
This table gives cross-reference parts and alternative options found for CS8281YDP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8281YDP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-8281DP5 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PSSO5, D2PAK-5 | Cherry Semiconductor Corporation | CS8281YDP5 vs CS-8281DP5 |
CS-8281DPR5 | Fixed Positive LDO Regulator, 2 Output, 5V1, 5V2, BIPolar, PSSO5, D2PAK-5 | Cherry Semiconductor Corporation | CS8281YDP5 vs CS-8281DPR5 |