Part Details for CS8405A-CS by Cirrus Logic
Overview of CS8405A-CS by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8405A-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS8405A-CS-ND
|
DigiKey | DIGITAL AUDIO INTERFACE TRANS Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
824 In Stock |
|
$2.9500 | Buy Now |
|
Quest Components | DIGITAL AUDIO TRANSMITTER, 28 Pin, Plastic, SOP | 57 |
|
$18.0319 / $21.2140 | Buy Now |
|
Rochester Electronics | CS8405 - 96 Khz Digital Audio Interface Transmitter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 824 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for CS8405A-CS
CS8405A-CS CAD Models
CS8405A-CS Part Data Attributes
|
CS8405A-CS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8405A-CS
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, MS-013, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 0.300 INCH, MS-013, SOIC-28 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |