Part Details for CS8920A-CQ by Cirrus Logic
Overview of CS8920A-CQ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8920A-CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS8920A-CQ-ND
|
DigiKey | ETHERNET CONTROLLER Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7596 In Stock |
|
$10.0600 | Buy Now |
|
Rochester Electronics | CS8920 - Crystal Lan Isa Plug-And-Play Ethernet Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7596 |
|
$8.6300 / $10.1600 | Buy Now |
Part Details for CS8920A-CQ
CS8920A-CQ CAD Models
CS8920A-CQ Part Data Attributes
|
CS8920A-CQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8920A-CQ
Cirrus Logic
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP144, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 17 | |
Boundary Scan | YES | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |