Part Details for CSB320GYLV by Hubbell Wiring Device-Kellems
Overview of CSB320GYLV by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB320GYLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y3620
|
Newark | Switch, 3W, 5A 24V Dc, B+S, Gy |Hubbell Wiring Devices CSB320GYLV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $27.4200 | Buy Now |
DISTI #
000000000005595252
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$19.2200 / $22.6200 | Buy Now |