Part Details for CSBF1000J-TC01 by Murata Manufacturing Co Ltd
Overview of CSBF1000J-TC01 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CSBF1000J-TC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 0.43 MHz - 0.519 MHz | 5385 |
|
$0.4883 / $1.3950 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 0.43 MHz - 0.519 MHz | 4800 |
|
$0.6975 / $2.3250 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 0.43 MHz - 0.519 MHz | 2400 |
|
$2.6250 / $5.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for CSBF1000J-TC01
CSBF1000J-TC01 CAD Models
CSBF1000J-TC01 Part Data Attributes
|
CSBF1000J-TC01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSBF1000J-TC01
Murata Manufacturing Co Ltd
Ceramic Resonator, 1MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.0mm X 5.0mm X 2.3mm | |
Surface Mount | YES |