Part Details for CSC10A05601AGPA by Vishay Intertechnologies
Overview of CSC10A05601AGPA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSC10A05601AGPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7348
|
Newark | Csc, 1.25 Watts, 601 Ohm, 2% |Vishay CSC10A05601AGPA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6400 | Buy Now |
DISTI #
CSC10A05601AGPA
|
Avnet Americas | CSC Thick Film Resistor Network Array Single-In-Line 1K Ohm/1.5K Ohm 2% 0.2 W 100 ppm/°C Dual Terminator 10-P SIP Through Hole Bulk - Bulk (Alt: CSC10A05601AGPA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $3.2242 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 38 Weeks | 0 |
|
$2.4200 | Buy Now |