Part Details for CSCA0100A000B15B01 by Honeywell Sensing and Control
Overview of CSCA0100A000B15B01 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CSCA0100A000B15B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2776
|
Newark | Current Sensor/Honeywell Rohs Compliant: Yes |Honeywell CSCA0100A000B15B01 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$43.0400 / $60.0600 | Buy Now |
DISTI #
05N0315
|
Newark | Inductive Current Sensor, 300A, Volt O/P, Sensor Output Type:Voltage, Supply Voltage Dc Min:-, Supply Voltage Dc Max:15V, Current Measuring Range Dc:-300A To 300A, Current Measuring Range Ac:-300A To 300A, Response Time:7Μs Rohs Compliant: Yes |Honeywell CSCA0100A000B15B01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8800 / $52.8900 | Buy Now |
DISTI #
480-5968-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$44.0082 / $57.6700 | Buy Now |
DISTI #
785-CSCA0100A0B15B01
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSORS | 50 |
|
$44.0000 / $52.8500 | Buy Now |
DISTI #
70347170
|
RS | Split Core Hall Effect Current Transducer,17mA,+/-300A output current,+/-15 VDC | Honeywell CSCA0100A000B15B01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0800 | RFQ |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin RoHS: Compliant |
87 In Stock |
|
$42.5000 / $53.6900 | Buy Now |
DISTI #
60620483
|
Verical | Open Loop Current Sensor AC/DC Current ±15V 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 77 |
|
$56.7290 / $67.3651 | Buy Now |
DISTI #
80009894
|
Verical | Open Loop Current Sensor AC/DC Current ±15V 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$77.9200 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Chip1Cloud | Hall-Effect Based Open-Loop Current Sensors | 7000 |
|
RFQ |
Part Details for CSCA0100A000B15B01
CSCA0100A000B15B01 CAD Models
CSCA0100A000B15B01 Part Data Attributes:
|
CSCA0100A000B15B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSCA0100A000B15B01
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Body Breadth | 29 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 40 mm | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Termination Type | CONNECTOR |