Part Details for CSCA0300A000B15B01 by Honeywell Sensing and Control
Overview of CSCA0300A000B15B01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CSCA0300A000B15B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0319
|
Newark | Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1400 / $56.5700 | Buy Now |
DISTI #
480-5975-ND
|
DigiKey | SENSOR CURRENT HALL 300A AC/DC Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6920 | Buy Now |
DISTI #
785-CSCA0300A0B15B01
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSORS | 0 |
|
$47.1600 / $57.8700 | Order Now |
DISTI #
70347172
|
RS | Split Core Hall Effect Current Transducer,17mA,+/-900A output current,+/-15 VDC | Honeywell CSCA0300A000B15B01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1400 / $29.9700 | RFQ |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin RoHS: Compliant | 0 |
|
$43.5200 / $57.3900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 145 Stock,138 Available |
|
$39.2100 / $49.8200 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin RoHS: Compliant | 0 |
|
$43.5200 / $57.3900 | Buy Now |
Part Details for CSCA0300A000B15B01
CSCA0300A000B15B01 CAD Models
CSCA0300A000B15B01 Part Data Attributes:
|
CSCA0300A000B15B01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSCA0300A000B15B01
Honeywell Sensing and Control
Hall Effect Sensor, Rectangular, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 29 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 40 mm | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Termination Type | CONNECTOR |