Part Details for CSD16406Q3 by Hongxing Electrical Ltd
Overview of CSD16406Q3 by Hongxing Electrical Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSD16406Q3
CSD16406Q3 CAD Models
Resources and Additional Insights for CSD16406Q3
Reference Designs related to CSD16406Q3
- Sync Buck: monitor for Battery charging & monitoring for PCs (12.6V @ 8A)
-
PMP11338 汽车电池转前灯 LED 驱动器参考设计
TPS92690 控制器是在 Cuk 拓扑中使用的控制器,用于将车载电池(8 到 16Vdc)转换至约为 16V/32W 来驱动 LED。这将为汽车前灯提供低成本的紧凑型解决方案。
-
Intel IMVP6+ Atom CPU Core Power Reference Design
High power density Intel IMVP6+ Atom CPU Core power supply for Embedded PCs; this design enables high power density and flexible configuration with the use of discrete TI NexFETs while meeting all Intel specifications
-
TI DSP core supply with VID
best in class core supply for TI Faraday DSP
-
36V-72V Input 2.5V/5A Active Clamp Forward; 1/16 Brick
The PMP6886 reference design provides 2.5V at 5A from a standard 48V telecom input with greater than 88% efficiency. This design uses the UCC2897A active clamp controller along with TI NexFET synchronous rectifiers. The low gate thresholds of the CSD16323Q3 and CSD16406Q3 allow them to be driven directly from the transformer windings. The circuit is built in an industry standard 1/16 brick footprint. Auxilliary features of this design include remote sense: output over-voltage protection: output voltage trim and primary side enable control.
-
CC2531USB-RD CC2531 USB 软件狗参考设计
The CC2531USB-RD provides a PC interface to 802.15.4 / ZigBee applications. The dongle can be plugged directly into your PC and can be used as an IEEE 802.15.4 packet sniffer or for other purposes. With the CC2531 USB Firmware Library available on the web you can develop your own software to util
- TIDC-CC3200AUDBOOST 用于 SimpleLink Wi-Fi CC3200 Launchpad 的 Wi-Fi 音频流应用
-
Class 4 PoE - 33Vdc-57Vdc Input: 3.3V/7.6A Active Clamp Forward
The PMP4908 reference design uses the TPS23754 PoE controller to control an active clamp forward converter that delivers up to 25W at 3.3V. The CSD16406 synchronous rectifiers allow this design to achieve efficiencies over 93%.
-
Intel® Atom™ E6xx (Tunnel Creek) CPU/GPU core reference design for Embedded PCs
12VIN Intel Atom E6xx (Tunnel Creek) CPU Core Power Design for Industrial PCs; this design enables a small CPU core regulator power supply area and excellent thermal performance: one of they key design requirements of COM express modules and single board computers used in industrial automation and process control.
-
CC25XXEM_REF_DES CC25XXEM 参考设计
The CC25XX Folded Dipole reference design contains schematics and layout files for a CC2500EM with a folded dipole PCB antenna. This antenna requires maximum two capacitors in the matching network and can be used together with the following products; CC2500, CC2510, CC2511 and CC2511 The
-
TIDEP-0075 工业通信网关 PROFINET IRT 转 PROFIBUS 主设备参考设计
PROFINET 可实现高速度、确定性通信和企业连接,因此正在成为自动化领域领先的工业以太网协议。但是,PROFIBUS 是世界上最常用的现场总线协议,出于保护过往投资的原因,该协议在未来许多年内仍会占有重要地位并将得到沿用。认识到生产加工工厂的“混合”属性,此 TI 设计提出了一种用以将现有的现场总线技术迁移到实时以太网网络的整体解决方案,该方案以 TI Sitara™ AM57x 处理器的可编程实时单元和工业通信子系统 (PRU-ICSS) 为基础。该 TI 设计展示了 AM572x 上的 PROFIBUS 主系统和 PROFINET IRT 器件,协议堆栈在 ARM Cortex-A15 核心上同步运行,同时在两个 PRU-ICSS 上分别执行整个 PROFINET 开关和 ROFIBUS 帧处理程序。该迁移方案通常也适用于其他现场总线协议和工业协议。
- TIDA-00440 用于确定绝缘电阻的泄漏电流测量参考设计
- Sync Buck: Linear Regulator (1.5V @ 9A: 0.75V @ 3A)
-
Reference Design for Telecom Applications (.9V @ .5A)
PMP4742.1 comprises a negative input (-10.8V to -13.2V) to positive output (12V@1A average) inverting buck-boost converter with TPS40210; a hot swap circuit with TPS2420 quickly limits the output current to 2A peak.
-
TIDA-01402 用于缓冲 DAC 信号的高精度参考设计
此参考设计是业界首款零交叉和零漂移放大器 (OPA388),用于缓冲数模转换器 (DAC) 的模拟输出。它展示了零交叉和零漂移功能的重要性,以及它们如何最大程度地减小系统的积分非线性 (INL) 以及如何使用 DAC (DAC8830) 的满标量程。
-
PMP6001 不可调光 LED 照明驱动器控制器 (38V@350mA)
The PMP6001 reference design is an isolated (flyback) non-dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an universal input voltage (90V - 265V). The output voltage is set to 38V and the LED string current to set to 350mA
1 - 5 of 16 reference designs