Part Details for CSD16415Q5T by Texas Instruments
Overview of CSD16415Q5T by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD16415Q5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49598-1-ND
|
DigiKey | MOSFET N-CH 25V 100A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$1.3050 / $2.7900 | Buy Now |
DISTI #
595-CSD16415Q5T
|
Mouser Electronics | MOSFET 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.8 mOhm 8-VSON-CLIP -55 to 150 RoHS: Compliant | 240 |
|
$1.3000 / $2.8000 | Buy Now |
DISTI #
J56:1989_10100254
|
Arrow Electronics | Trans MOSFET N-CH Si 25V 100A 8-Pin VSON-CLIP EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2317 | Europe - 10000 |
|
$1.2410 / $1.4260 | Buy Now |
DISTI #
CSD16415Q5T
|
TME | Transistor: N-MOSFET, unipolar, 25V, 100A, Idm: 200A, 156W Min Qty: 1 | 0 |
|
$1.8300 / $2.7400 | RFQ |
|
Ameya Holding Limited | 5225 |
|
RFQ | ||
|
Chip1Cloud | 25V N-Channel NexFET Power MOSFET | MOSFET N-CH 25V 100A 8VSON | 9900 |
|
RFQ | |
|
Win Source Electronics | 25V N-Channel NexFET Power MOSFET | MOSFET N-CH 25V 100A 8VSON | 149300 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for CSD16415Q5T
CSD16415Q5T CAD Models
CSD16415Q5T Part Data Attributes:
|
CSD16415Q5T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16415Q5T
Texas Instruments
25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.8 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-03-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 230 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD16415Q5T
This table gives cross-reference parts and alternative options found for CSD16415Q5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16415Q5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16415Q5 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16415Q5T vs CSD16415Q5 |