Part Details for CSD17577Q3AT by Texas Instruments
Overview of CSD17577Q3AT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CSD17577Q3AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2093
|
Newark | Mosfet, N Ch, 30V, 35A, Vson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:35A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.004Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.4V, Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD17577Q3AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
296-38336-1-ND
|
DigiKey | MOSFET N-CH 30V 35A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3663 In Stock |
|
$0.5175 / $1.3800 | Buy Now |
DISTI #
595-CSD17577Q3AT
|
Mouser Electronics | MOSFET 30V NCH NexFET MOSFET RoHS: Compliant | 1900 |
|
$0.5140 / $1.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 70 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 56 |
|
$0.7500 / $2.5000 | Buy Now | |
DISTI #
CSD17577Q3AT
|
TME | Transistor: N-MOSFET, unipolar, 30V, 35A, 53W, VSONP8, 3.3x3.3mm Min Qty: 1 | 185 |
|
$0.7600 / $1.4200 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 30V, 35A, 53W, VSONP8, 3.3x3.3mm | 146593 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 35A 8VSON | 500000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for CSD17577Q3AT
CSD17577Q3AT CAD Models
CSD17577Q3AT Part Data Attributes:
|
CSD17577Q3AT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17577Q3AT
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSONP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 39 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 103 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 53 W | |
Pulsed Drain Current-Max (IDM) | 239 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |