-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V, N channel NexFET™ power MOSFET, single D2PAK, 1.7 mOhm 2-DDPAK/TO-263 -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9441
|
Newark | Mosfet, N-Ch, 40V, 274A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:274A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0014Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18510KTTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$3.0800 / $3.2100 | Buy Now |
DISTI #
296-45229-1-ND
|
DigiKey | MOSFET N-CH 40V 274A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
318 In Stock |
|
$1.1816 / $2.7200 | Buy Now |
DISTI #
595-CSD18510KTTT
|
Mouser Electronics | MOSFET 40V N-Channel NexFET Power MOSFET RoHS: Compliant | 887 |
|
$1.1800 / $2.7200 | Buy Now |
DISTI #
CSD18510KTTT
|
TME | Transistor: N-MOSFET, unipolar, 40V, 200A, Idm: 400A, 250W, D2PAK Min Qty: 1 | 120 |
|
$1.7600 / $2.5200 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 40V, 200A, 250W, D2PAK | 16660 |
|
RFQ | |
DISTI #
3125041
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 274A, TO-263 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 13 |
|
$3.0970 | Buy Now |
DISTI #
3125041RL
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 274A, TO-263 RoHS: Compliant Min Qty: 1 Container: Reel | 13 |
|
$3.0970 | Buy Now |
DISTI #
3125041RL
|
Farnell | MOSFET, N-CH, 40V, 274A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 13 |
|
$2.3852 | Buy Now |
DISTI #
3125041
|
Farnell | MOSFET, N-CH, 40V, 274A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 13 |
|
$2.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD18510KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18510KTTT
Texas Instruments
40-V, N channel NexFET™ power MOSFET, single D2PAK, 1.7 mOhm 2-DDPAK/TO-263 -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 328 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 274 A | |
Drain-source On Resistance-Max | 0.0026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 551 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD18510KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD18510KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD18510KTT | 40-V, N channel NexFET™ power MOSFET, single D2PAK, 1.7 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | CSD18510KTTT vs CSD18510KTT |