Part Details for CSD18536KTTT by Texas Instruments
Overview of CSD18536KTTT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD18536KTTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2099
|
Newark | Mosfet, N-Ch, 60V, 349A, To-263-3, Transistor Polarity:N Channel, Continuous Drain Current Id:349A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18536KTTT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0000 / $6.2700 | Buy Now |
DISTI #
296-44122-1-ND
|
DigiKey | MOSFET N-CH 60V 200A/349A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
441 In Stock |
|
$2.9485 / $6.0600 | Buy Now |
DISTI #
595-CSD18536KTTT
|
Mouser Electronics | MOSFET 60-V, N channel NexFET™ power MOSFET, single D2PAK, 1.6 mOhm 2-DDPAK/TO-263 -55 to 175 RoHS: Compliant | 893 |
|
$2.9400 / $6.0600 | Buy Now |
DISTI #
CSD18536KTTT
|
TME | Transistor: N-MOSFET, unipolar, 60V, 200A, Idm: 400A, 375W, D2PAK Min Qty: 1 | 468 |
|
$3.5800 / $5.5000 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 60V, 200A, 375W, D2PAK | 7614 |
|
RFQ | |
DISTI #
3009665
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1226 / $6.9646 | Buy Now |
DISTI #
3009665RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$5.1182 | Buy Now |
DISTI #
3009665
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1182 / $6.6347 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 200A/349A DDPAK | 4000 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for CSD18536KTTT
CSD18536KTTT CAD Models
CSD18536KTTT Part Data Attributes
|
CSD18536KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18536KTTT
Texas Instruments
60-V, N channel NexFET™ power MOSFET, single D2PAK, 1.6 mOhm 2-DDPAK/TO-263 -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-03-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 819 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 349 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 51 pF | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD18536KTTT
This table gives cross-reference parts and alternative options found for CSD18536KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD18536KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD18536KTT | 60-V, N channel NexFET™ power MOSFET, single D2PAK, 1.6 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | CSD18536KTTT vs CSD18536KTT |