Part Details for CSD19532Q5B by Texas Instruments
Overview of CSD19532Q5B by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD19532Q5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4675
|
Newark | Mosfet, N Channel, 100V, 100A, Vson-8 |TEXAS INSTRUMENTS CSD19532Q5B Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 | Buy Now |
DISTI #
28AH2105
|
Newark | Mosfet, N Channel, 100V, 100A, Vson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.004Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.6V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD19532Q5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0900 / $2.7000 | Buy Now |
DISTI #
296-37478-1-ND
|
DigiKey | MOSFET N-CH 100V 100A 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6682 In Stock |
|
$1.0609 / $2.4400 | Buy Now |
DISTI #
595-CSD19532Q5B
|
Mouser Electronics | MOSFET 100V 4.0 mOhm N-Ch NexFET Power MOSFET RoHS: Compliant | 20495 |
|
$1.0600 / $2.3600 | Buy Now |
DISTI #
69712461
|
Verical | Trans MOSFET N-CH Si 100V 100A 8-Pin VSON-CLIP EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2328 | Americas - 2303 |
|
$1.0836 / $1.7982 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 17A I(D), 100V, 0.0057OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1754 |
|
$1.2263 / $3.2700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 17A I(D), 100V, 0.0057OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 149 |
|
$3.7000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 100V 100A 8SON | 5852 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for CSD19532Q5B
CSD19532Q5B CAD Models
CSD19532Q5B Part Data Attributes:
|
CSD19532Q5B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD19532Q5B
Texas Instruments
100-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.9 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 274 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 18 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 195 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD19532Q5B
This table gives cross-reference parts and alternative options found for CSD19532Q5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD19532Q5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD19532Q5BT | 100-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 4.9 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD19532Q5B vs CSD19532Q5BT |
Resources and Additional Insights for CSD19532Q5B
Reference Designs related to CSD19532Q5B
-
TIPD209 具有基于 RTD 的冷端温度补偿功能的单电源热电偶放大器参考设计
此 TI 设计使用热电偶测量 -50°C 至 500°C 范围内的温度。此设计使用冷端补偿来减少与热电偶冷端温度变化有关的误差。此设计可单独使用 24 V 电源运行,其线性输出范围为 250mV 至 5V。
-
Multiport Isolated Output Flyback Solution Reference Design Featuring the LM3481
PMP10725 is an isolated flyback solution which accepts an input voltage of 15 to 36VIN and provides multiport output to the load. This reference design compares primary and secondary control solutions. With primary control: it can achieve higher efficiency with lower BOM cost: but the regulation performance is not so good. With secondary control: it can achieve great load regulation performance by controlling the 24V-rail voltage. This LM3481 flyback reference design can be used for supplying the digital output module in industrial PLC application.
-
250W Push-Pull Converter Reference Design for Automotive
The PMP11186 reference design is a non-isolated Push-Pull converter that operates from 6V - 16Vin and supplies +/- 25V@5A out (250W max). This design operates at 200KHz with a peak efficiency of 88% (Vin = 12V).
-
48V Input Synchronous Buck to 5V@10A Converter Reference Design
This synchronous buck converter operates over a 36V - 51V input range and delivers 5V @ 10A continuous. It achieves a peak efficiency of 92% at 8A and 48Vin. Other features include low output ripple voltage: excellent transient response and small size.
-
48V Input Synchronous Buck to 24V@12A (15A pk) Converter Reference Design
This synchronous buck converter operates over a 45V - 51V input range and delivers 24V @ 12A continuous (15A peak: 1 second). This converter is very efficient; achieving greater than 98% between 5.5A - 15A. The high efficiency helps reduce component temperature rise: improving operational life. Low output and input ripple voltage reduce conducted noise.
- PMP4261 用于电信的非隔离式 DC/DC 1.2-3.3Vdc@6A
-
PMP40286 汽车类 USB Type-C™ DFP 5V 3A + USB Type-A 5V 2.4A 充电器参考设计
PMP40286 是一种双端口车载充电器参考设计。此参考设计输出到 5V 3A USB Type-C™ 端口和 5V 2.4A USB Type-A 端口。USB Type-C 端口可向后兼容 BC1.2 和 DCP 配置。Type-A 端口能在使用长电缆将智能手机或平板电脑连接到 USB 充电器时补偿对电压降的影响。在 12V 输入时采用 USB 开关的情况下,解决方案效率高于 91%。
-
High Efficiency: High Power Density Active Clamp Flyback Adapter with SJ FET Reference Design
PMP40328 is a maximum 9V 5A reference design for high frequency and high density adapter applications. The solution implements a high efficiency active clamp flyback controller UCC28780 and secondary rectifier controller UCC24612-2. The efficiency is around 90% at full load. Integrated input UVLO: and output OVP: OCP:SCP improve the power system reliability. The design is achieved in a compact form factor (52mm X 31mm X 31mm).
-
PMP10379 12V 输入、3W、双路 5V 输出同步降压转换器
This supply uses the TPS562209 buck converter to generate a 5V/0.5A regulated output and an auxilliary 5V/0.2A unregulated output. A two winding coupled inductor is used to generate the auxilliary output. The auxilliary output is left floating, and could be used as a -5V output
-
48V/500W Three-phase Inverter with Smart Gate Driver Reference Design for Servo Drives
Efficiency: protection: and integration are important design factors for compact DC-fed drives up to 60VDC. This reference design shows a three-phase inverter with nominal 48-V DC input and a 10-ARMS output current. The 100-V intelligent three-phase gate driver DRV8350R with integrated buck converter and six 100-V NexFET™ power MOSFETs with ultra-low gate charge enable high efficiency of the power stage. Using the internal protection features of the DRV8350R: the power stage is protected against overtemperature: overcurrent: and short-circuit between the motor terminals and motor terminals to ground. Precision phase current sensing is achieved using the INA240. The interface is a 3.3-V I/O to connect a host MCU like the C2000™ MCU for brushless AC motor control.
-
PMP2224 用于 TPS5430 的降压升压 (-12V @ 0.5A)
PMP2224 uses the TPS5430 in an inverting buck boost configuration to generate a negative output from a positive input. This type of circuit is useful in a number of applications including Audio, Communications, Military/Space etc. This design uses a nominal 12V input to generate an ou
-
45W USB Type-C™ PD DFP Adapter Reference Design for Fast Charge UFP Applications
The PMP40183 reference design is a fast charger solution with secondary-side regulation using UCC28740 which provides Constant-Voltage Constant-Current. The design supports maximum 15V/3A PD 3.0 standard and also 6.2V-11V/4A output power level. This output performance will enable fast charge between the PMP40183 power board reference design and the USB Type-C™ PD control board reference design with TIDA-01582 serving as a USB Type-C™ PD UFP. The secondary synchronous rectifier UCC24636 enables high efficiency with maximum SR conduction time.
-
Reference Design for 25W High Voltage Programmable Power Supply for Ultrasound Transmit
This reference design is a digitally programmable non-isolated power supply for powering ultrasound transmit circuit. It uses flyback power supply topology with the a single transformer to generate dual programmable high voltage (HV) up to the absolute value of 100 V. This design is targeted for low-power portable ultrasound scanners. The design can deliver a maximum continuous power of 25 W with 12.5 W each on individual rails. The HV rails are programmable from 0 V to ±100 V through a set DC voltages. The programmability through DAC can be implemented using 12-bit DACs which can be referenced from reference design TIDA-01352. All the power supply rails are capable of synchronizing to a master clock. This design is scalable and modular allowing the same supply to be duplicated or removed: depending on number of channels and number of pulser levels.
-
PMP8817 用于平板电脑和智能手机的 85VAC-265VAC 输入、5V@4A 双端口充电器
This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler, and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5" x 1.8" x 0.9".
- Isolated active clamp-forward converter (19-V: 4-A to 40-V: 2.5-A) reference design
-
600W Half Brick DC/DC Converter with Digital Control for Telecom Applications Reference Design
The PMP4320A reference design is a single output DC-DC converter with standard half-brick dimensions and full digital control configuration based on the UCD3138. It is capable of delivering 50A output current with an output voltage of 12V. The converter provides high efficiency and good performance with flexible configuration options: which makes it an ideal choice for the bus converter.
-
TIDC-01002 适用于 TI-RTOS 系统的 SimpleLink™ 低于 1GHz 传感器到云网关参考设计
The SimpleLink™ Sub-1 GHz Sensor to Cloud reference design demonstrates how to connect sensors to the cloud over a long-range Sub-1 GHz wireless network, suitable for industrial settings such as building control and asset tracking. This design provides a complete end-to-end solution
-
Isolated Multi-rail Output Flyback Reference Designs for HEV/EV Battery Management Systems
The PMP40100 is an isolated flyback solution which accepts an input voltage of 5V to 36V and provides multiple 3KV isolated output rails to the load. The reference design is set up for 15V at 100mA: and 6V rails at 300mA each. The reference design features good line and load regulation and good thermal performance. The design also integrates the transformer winding within the PCB which significantly reduces the PCB board makes it easier to integrate into a system board.
-
PMP2698 50W PFC LED 驱动转换模式反向
This active power factor correction, transition mode, isolated flyback generates a constant current of 3.5A on an LED string from high line (180 to 264Vac). The output accepts a voltage range of 8 to 28V. The open LED protection (overvoltage) is set to 27V maximum.
-
Automotive Reverse Polarity Protection Reference Design
Reverse polarity is standard protection required in an automotive environment. When battery cables are detached and reconnected there is a probability of connecting the wires to wrong terminals of the battery. This mistake could damage the components in Electronic Control Units (ECU). To avoid damage to the ECU there is a need for reverse polarity protection. Schotky diodes could be used but will have a constantly high power loss. This reference design uses the LM5050-Q1 along with n-channel mosfet to provide reverse polarity protection and reduce the power dissipation.