-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 20 A 8-LSON-CLIP -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2111
|
Newark | Ic, Sync, Buck, Nexfet, 8Son, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:25V, On Resistance Rds(On):4.6Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.4V, Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD86330Q3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$1.9100 / $2.4800 | Buy Now |
DISTI #
296-28216-1-ND
|
DigiKey | MOSFET 2N-CH 25V 20A 8LSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23386 In Stock |
|
$0.8812 / $2.1000 | Buy Now |
DISTI #
595-CSD86330Q3D
|
Mouser Electronics | MOSFET Sync Buck NexFET Pwr Block MOSFET RoHS: Compliant | 23049 |
|
$0.9110 / $2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | BUF OR INV BASED MOSFET DRIVER, PDSO8 | 52 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | BUF OR INV BASED MOSFET DRIVER, PDSO8 | 176 |
|
$1.3666 / $2.7332 | Buy Now |
|
Quest Components | BUF OR INV BASED MOSFET DRIVER, PDSO8 | 1392 |
|
$1.8075 / $3.6150 | Buy Now |
|
Ameya Holding Limited | CSD86330Q3D, 双 N沟道 MOSFET 模块, 60 A, Vds=20 V, 8针 SON封装 | 150 |
|
RFQ | |
|
Chips Pulse Industry Limited | DualN-Channel(Half Bridge) 25V 20A 2.1V @ 250uA 9.6mohms @ 14A 8V 6W LSON-8 MOSFETs RoHS Purchase Online, Ship Immediately | 2456 |
|
$0.4328 / $0.6025 | Buy Now |
DISTI #
3009684
|
element14 Asia-Pacific | IC, SYNC, BUCK, NEXFET, 8SON RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.9541 / $2.2017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD86330Q3D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD86330Q3D
Texas Instruments
25-V, N channel synchronous buck NexFET™ power MOSFET, SON 3 mm x 3 mm power block, 20 A 8-LSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.3 mm |