Part Details for CSDS5A5CY2210 (ALTERNATE: CSDS5A5CY2210) by Eaton Cutler-Hammer
Overview of CSDS5A5CY2210 (ALTERNATE: CSDS5A5CY2210) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSDS5A5CY2210 (ALTERNATE: CSDS5A5CY2210)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72707550
|
RS | Micro Style, Female Straight, PVC, 5-pin, 5-wire 22 AWG, 10m | Eaton - Cutler Hammer CSDS5A5CY2210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$63.1900 / $70.2100 | Buy Now |