Part Details for CSG 100/12W by RADER
Overview of CSG 100/12W by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSG 100/12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSG-100/12W
|
TME | Transport wheel, Ø: 100mm, W: 25mm, 70kg, rubber, Shore hardness: 80 Min Qty: 1 | 22 |
|
$1.9000 / $2.3400 | Buy Now |