Part Details for CSI-RGFI-200-UFFR by TE Connectivity
Overview of CSI-RGFI-200-UFFR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-RGFI-200-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9906
|
Newark | Cable Assy, U.fl Plug-Rp Sma Jack, 200Mm, Connector To Connector:U.fl Plug To Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:0.7Ft, Cable Length - Metric:200Mm, Jacket Color:Gray Rohs Compliant: Yes |Linx Te Connectivity CSI-RGFI-200-UFFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.6200 | Buy Now |
DISTI #
CSI-RGFI-200-UFFR-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 7.874" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1792 In Stock |
|
$5.9625 / $6.3600 | Buy Now |
DISTI #
712-CSI-RGFI-2-UFFR
|
Mouser Electronics | RF Cable Assemblies CABLE RPS PLUG 1.13 200 UFL AU RoHS: Compliant | 134 |
|
$5.9700 / $6.3600 | Buy Now |
DISTI #
74509242
|
RS | Cable RPS Plug 1.13 200 UFL Au, LINX Miscellaneous | TE Connectivity CSI-RGFI-200-UFFR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.8200 | Buy Now |
DISTI #
AMPCSI-RGFI-200-UFFR
|
Heilind Electronics | RP-SMA TO U.FL/MHF1 200MM 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA to U.FL/MHF1 200mm 1.13 OD |
100 In Stock 4559 Factory Stock |
|
$5.5300 / $9.3900 | Buy Now |
DISTI #
CSI-RGFI-200-UFFR
|
TTI | RF Cable Assemblies CABLE RPS PLUG 1.13 200 UFL AU Min Qty: 1 Package Multiple: 1 |
Americas - 100 In Stock |
|
$7.9500 / $8.6800 | Buy Now |
DISTI #
AMPCSI-RGFI-200-UFFR
|
Interstate Connecting Components | RP-SMA TO U.FL/MHF1 200MM 1.13 | 0 |
|
Buy Now | |
DISTI #
4220095
|
element14 Asia-Pacific | CABLE ASSY, U.FL PLUG-RP SMA JACK, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$7.5444 / $10.6194 | Buy Now |