Part Details for CSI-SGFB-100-UFFR by TE Connectivity
Overview of CSI-SGFB-100-UFFR by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-SGFB-100-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9907
|
Newark | Cable Assy, U.fl Plug-Sma Jack, 100Mm, Connector To Connector:U.fl Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:0.3Ft, Cable Length - Metric:100Mm, Jacket Color:Gray Rohs Compliant: Yes |Linx Te Connectivity CSI-SGFB-100-UFFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$5.1600 | Buy Now |
DISTI #
CSI-SGFB-100-UFFR-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 3.937" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
650 In Stock |
|
$5.4750 / $5.8300 | Buy Now |
DISTI #
712-CSI-SGFB-1-UFFR
|
Mouser Electronics | RF Cable Assemblies CABLE SMA BLKHD PLUG 1.13 100 RoHS: Compliant | 1574 |
|
$5.4700 / $5.8300 | Buy Now |
DISTI #
V36:1790_27666308
|
Arrow Electronics | L Cable Assembly, U.Fl to Fem Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2346 | Americas - 198 |
|
$5.0890 / $5.8080 | Buy Now |
DISTI #
74509247
|
RS | Cable SMA Blkhd Plug 1.13 100 UFL Au, LINX Miscellaneous | TE Connectivity CSI-SGFB-100-UFFR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 | RFQ |
|
Future Electronics | SMA Bulkhead Jack (Female Socket) to U.FL / MHF1 Plug (Female Socket) with 100 m RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.6100 / $5.7100 | Buy Now |
DISTI #
AMPCSI-SGFB-100-UFFR
|
Heilind Electronics | SMA TO U.FL/MHF1 100MM 1.13 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA to U.FL/MHF1 100mm 1.13 OD |
1600 In Stock 600 Factory Stock |
|
$5.1900 / $7.7000 | Buy Now |
DISTI #
CSI-SGFB-100-UFFR
|
TTI | RF Cable Assemblies CABLE SMA BLKHD PLUG 1.13 100 Min Qty: 1 Package Multiple: 1 |
Americas - 100 In Stock |
|
$6.8500 / $7.9700 | Buy Now |
DISTI #
AMPCSI-SGFB-100-UFFR
|
Interstate Connecting Components | SMA TO U.FL/MHF1 100MM 1.13 OD | 0 |
|
Buy Now |