Part Details for CSI-SGFI-200-UFFR by TE Connectivity
Overview of CSI-SGFI-200-UFFR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSI-SGFI-200-UFFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSI-SGFI-200-UFFR-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 7.874" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
316 In Stock |
|
$7.8750 / $8.4000 | Buy Now |
DISTI #
712-CSI-SGFI-2-UFFR
|
Mouser Electronics | RF Cable Assemblies SMA Gold Jack (Female) Bulkhead Internal Mount (CONSMA014-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CONUFL012-1.13) with 200mm of 1.13mm Cable RoHS: Compliant | 380 |
|
$7.8000 / $8.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$7.6900 | Buy Now |
DISTI #
AMPCSI-SGFI-200-UFFR
|
Heilind Electronics | SMA TO U.FL/MHF1 200MM 1.13 OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA to U.FL/MHF1 200mm 1.13 OD | 175 Factory Stock |
|
$7.7500 / $11.0900 | Buy Now |
DISTI #
AMPCSI-SGFI-200-UFFR
|
Interstate Connecting Components | SMA TO U.FL/MHF1 200MM 1.13 OD | 0 |
|
Buy Now | |
|
Master Electronics | SMA to U.FL/MHF1 200mm 1.13 OD | 175 Factory Stock |
|
$7.7500 / $11.0900 | Buy Now |