Part Details for CSL-02713P-9 by TE Connectivity
Overview of CSL-02713P-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL-02713P-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9984
|
Newark | Label, A4, Self Lam, White, 160 Labels, Marker Type:Self Laminating, Legend:-, Marker Dimensions:26.7Mm X 12.5Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Raychem Te Connectivity CSL-02713P-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$11.0400 / $12.3600 | Buy Now |
DISTI #
CSL-02713P-9-ND
|
DigiKey | CSL-02713P-9 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1590 In Stock |
|
$0.1168 / $0.3300 | Buy Now |
DISTI #
650-CSL-02713P-9
|
Mouser Electronics | Wire Labels & Markers CSL 26.7/6MM LABEL Price Per Label RoHS: Compliant | 0 |
|
$0.0940 / $0.1780 | Order Now |
|
Onlinecomponents.com | Labels Laser Printable Label Polyester White 26.7x12.5mm RoHS: Compliant | 0 |
|
$0.0541 / $0.1482 | Buy Now |
DISTI #
RYCCSL-02713P-9
|
Interstate Connecting Components | STANDARD LABELS SELF-LAMINATI 12.5MM X 26.7MM WHITE POLYESTE | 0 |
|
Buy Now | |
DISTI #
000000000002766156
|
Sager | Wire Labels & Markers CSL 26.7/6MM LABEL Price Per Label Min Qty: 1600 | 0 |
|
$0.0499 / $0.1168 | Buy Now |
|
Master Electronics | Labels Laser Printable Label Polyester White 26.7x12.5mm RoHS: Compliant | 0 |
|
$0.0541 / $0.1482 | Buy Now |