-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1mm, 1-Element, 860nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4924
|
Newark | Ir Emitter, 860Nm, 2.5Mw/Sr, 0402 Rohs Compliant: Yes |Rohm CSL1501RW1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4980 |
|
$0.4100 / $1.1500 | Buy Now |
DISTI #
846-CSL1501RW1CT-ND
|
DigiKey | PICOLED, SIDE-VIEW AND ULTRA-COM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4411 In Stock |
|
$0.3522 / $1.1100 | Buy Now |
DISTI #
CSL1501RW1
|
Avnet Americas | Infrared LED Emitter AlGaAs 30mA 860nm 1.5V 2-Pin 0402 T/R - Tape and Reel (Alt: CSL1501RW1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2867 / $0.4073 | Buy Now |
DISTI #
755-CSL1501RW1
|
Mouser Electronics | Infrared Emitters LED SIDE-VIEW RoHS: Compliant | 3494 |
|
$0.3570 / $1.1300 | Buy Now |
|
Future Electronics | PICOLED™, Side-view and Ultra-compact, 860nm Infrared LED 0402 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
54262034
|
Verical | Infrared Emitter 860nm 2.5mW/sr Rectangular Top Mount 2-Pin Case 0402(1006Metric) RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2101 | Americas - 4260 |
|
$0.4879 / $0.5617 | Buy Now |
|
Quest Components | 3432 |
|
$0.4200 / $1.2000 | Buy Now | |
DISTI #
CSL1501RW1
|
TTI | Infrared Emitters LED SIDE-VIEW RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3450 / $0.3590 | Buy Now |
DISTI #
C1S625902001416
|
Chip1Stop | 側面発光 赤外LED RoHS: Not Compliant pbFree: No Container: Cut Tape | 100 |
|
$0.1680 / $0.1860 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4260 |
|
$0.2400 / $0.9370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSL1501RW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL1501RW1
ROHM Semiconductor
Infrared LED, 1mm, 1-Element, 860nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES |