Part Details for CSLA2DJI by Honeywell Sensing and Control
Overview of CSLA2DJI by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CSLA2DJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2785
|
Newark | Current Sensor/Honeywell |Honeywell CSLA2DJI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8700 / $59.3300 | Buy Now |
DISTI #
38B4618
|
Newark | Linear Current Sensor, 225A, Sink/Source, Sensor Output Type:Sink/Source, Product Range:Csla Series, Current Measuring Range Ac:-225A To 225A, Current Measuring Range Dc:-225A To 225A, Response Time:3µs, Supply Voltage Dc Max:12V Rohs Compliant: Yes |Honeywell CSLA2DJI RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6500 / $80.5500 | Buy Now |
DISTI #
CSLA2DJI-ND
|
DigiKey | SENSOR CURRENT HALL 225A AC/DC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-CSLA2DJI
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSORS RoHS: Compliant | 27 |
|
$68.6900 / $90.9000 | Buy Now |
DISTI #
CSLA2DJI
|
TTI | Board Mount Current Sensors CURRENT SENSORS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for CSLA2DJI
CSLA2DJI CAD Models
CSLA2DJI Part Data Attributes
|
CSLA2DJI
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CSLA2DJI
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |