Part Details for CSLF4D17NP-212 by Sumida Corporation
Overview of CSLF4D17NP-212 by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSLF4D17NP-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 18000 |
|
$0.6175 | Buy Now |
Part Details for CSLF4D17NP-212
CSLF4D17NP-212 CAD Models
CSLF4D17NP-212 Part Data Attributes:
|
CSLF4D17NP-212
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CSLF4D17NP-212
Sumida Corporation
Data Line Filter, 2 Function(s), 50V, 0.9A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Length | 5.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 1050 OHM Ω | |
Rated Current | 0.9 A | |
Rated Voltage | 50 V | |
Width | 5 mm |