Part Details for CSM15MM-25 by L-com Inc
Overview of CSM15MM-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM15MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8523
|
Newark | Cable Assy, Db15 Plug-Plug, 25 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Gray, Product Range:Csm15Mm Series Rohs Compliant: Yes |L-Com CSM15MM-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$46.1900 | Buy Now |
DISTI #
5073-CSM15MM-25-ND
|
DigiKey | CABLE DB15M/M MOLDED 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.5349 / $51.6800 | Buy Now |
DISTI #
70330828
|
RS | Economy Molded D-Sub Cable, DB15 Male / Male, 25.0 ft | L-com CSM15MM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1900 | RFQ |
|
Onlinecomponents.com | CABLE DB15M/M MOLDED 25' RoHS: Compliant | 0 |
|
$40.5400 / $53.6700 | Buy Now |
DISTI #
77734718
|
Verical | Cable Assembly Data 7.62m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-MCrimp-Crimp Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$36.4901 / $46.1900 | Buy Now |
DISTI #
CSM15MM-25
|
L-com US | L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 20 |
|
$37.1200 / $46.9900 | Buy Now |