-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSM2512FT20L0-ND
|
DigiKey | RES 0.02 OHM 1% 3W 2512 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1875 / $0.2015 | Buy Now |
DISTI #
CSM2512FT20L0
|
Avnet Americas | Res Metal Strip 2512 20m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: CSM2512FT20L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-CSM2512FT20L0
|
Mouser Electronics | Current Sense Resistors - SMD 0.02Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200 RoHS: Compliant | 3990 |
|
$0.1900 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
CSM2512FT20L0
|
Avnet Americas | Res Metal Strip 2512 20m Ohm 1% 3W ±75ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: CSM2512FT20L0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.02 ohm, 1%, 3W - Molded Current Sensing Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3750 / $0.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | 3W 20m�� Current Sensing Resistors ��75ppm/�� ��1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 5075 |
|
$0.1353 / $0.1929 | Buy Now |
|
LCSC | 3W 20m Current Sensing Resistors 75ppm/ 1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 5075 |
|
$0.1381 / $0.1968 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2512FT20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2512FT20L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.245 V |