Part Details for CSM94L-05M by L-com Inc
Overview of CSM94L-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CSM94L-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5454
|
Newark | Cable Assy, Ieee 1394 Plug-Plug, 19.7", Connector Type A:Ieee 1394 Firewire 6 Position Plug, Connector Type B:Ieee 1394 Firewire 6 Position Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Gray Rohs Compliant: Yes |L-Com CSM94L-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$59.6500 / $67.8500 | Buy Now |
DISTI #
5073-CSM94L-05M-ND
|
DigiKey | CBL1394 TYPE 1/1 LATCH 0.5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.9999 / $73.5800 | Buy Now |
DISTI #
73602521
|
RS | Latching IEEE-1394 Firewire CableType 1 Type 10.5m- | L-com CSM94L-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9900 | RFQ |
|
Onlinecomponents.com | CBL1394 TYPE 1/1 LATCH 0.5M | 0 |
|
$59.0100 / $80.1500 | Buy Now |
DISTI #
CSM94L-05M
|
L-com US | These Type 1 Firewire assemblies utilize L-com's CN1394L-1 latching Type 1 / 6 position connector on both ends of the cable. The latching connector provides mechanical retention to mating connectors providing a secure connection every time. The connectors are easy to un-mate by depressing the release mechanism. L-com can manufacture custom cable assemblies with low minimum quantity requirements and short lead times. Min Qty: 1 Package Multiple: 1 | 241 |
|
$54.5000 / $68.9900 | Buy Now |
Part Details for CSM94L-05M
CSM94L-05M CAD Models
CSM94L-05M Part Data Attributes:
|
CSM94L-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CSM94L-05M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | IEE1394 TYPE 1 | |
Connector Side2 | IEE1394 TYPE 1 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | YES | |
Wire Gauge | 22, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |