Part Details for CSMNB25MM-15 by L-com Inc
Overview of CSMNB25MM-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNB25MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6231
|
Newark | Computer Cable, Serial, 15Ft, Black, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:-, Cable Length:15Ft Rohs Compliant: Yes |L-Com CSMNB25MM-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$57.3200 | Buy Now |
DISTI #
5073-CSMNB25MM-15-ND
|
DigiKey | CABLE DB25M/M MOLDED BLK 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5479 / $51.2900 | Buy Now |
DISTI #
73389020
|
RS | Deluxe Molded Black D-Sub Cable, DB25 Male, Male, 15ft | L-com CSMNB25MM-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9900 | RFQ |
|
Onlinecomponents.com | CABLE DB25M/M MOLDED BLK 15' | 0 |
|
$37.7200 / $49.9400 | Buy Now |
DISTI #
CSMNB25MM-15
|
L-com US | L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 982 |
|
$33.9600 / $42.9900 | Buy Now |