Part Details for CSMNRA25-2MM-15 by L-com Inc
Overview of CSMNRA25-2MM-15 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSMNRA25-2MM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3307
|
Newark | Cable Assy, Db25 Plug-R/A Plug, 15 , Connector Type A:D Sub 25 Position Plug, Connector Type B:90° D Sub 25 Position Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMNRA25-2MM-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$40.5900 | Buy Now |
DISTI #
5073-CSMNRA25-2MM-15-ND
|
DigiKey | CA DB 25M/M STR-RA EXIT 2 15F Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8810 / $48.4300 | Buy Now |
DISTI #
70968523
|
RS | Deluxe Molded D-Sub Cable, DB25 Male / Right Angle Exit 2 Male, 15 ft | L-com CSMNRA25-2MM-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5900 | RFQ |
|
Onlinecomponents.com | CA DB 25M/M STR-RA EXIT 2 15F | 0 |
|
$35.6200 / $47.1600 | Buy Now |
DISTI #
77735265
|
Verical | CSMNRA25-2MM-15 Min Qty: 3 Package Multiple: 1 | Americas - 103 |
|
$32.0661 / $40.5900 | Buy Now |
DISTI #
4211149
|
element14 Asia-Pacific | CABLE ASSY, DB25 PLUG-R/A PLUG, 15' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.4578 / $97.7644 | Buy Now |
DISTI #
4211149
|
Farnell | CABLE ASSY, DB25 PLUG-R/A PLUG, 15' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$70.0042 / $87.2462 | Buy Now |
DISTI #
CSMNRA25-2MM-15
|
L-com US | L-com's CSMNRA25 series cables are perfect for tight fit and confined space D-Sub applications. These rugged cable assemblies feature a standard D-Sub connector on one end and right angle (right exit) D-Sub connector on the other. These right angle D-Sub cables are designed for use in enclosures, cabinets or other confined spaces where standard D-Sub connectors will not fit. Order online today. Min Qty: 1 Package Multiple: 1 | 103 |
|
$32.0700 / $40.5900 | Buy Now |